C&K has a wide portfolio of Tact switches for use as menu navigation and reset buttons on Smart Watch devices. The product focus is on miniature form factor, resistance to corrosion, adjustable haptics, over-travel and overload resistance, and long cycle life. Current products have footprints as small as 3 mm x 2 mm with a minimum height of 0.6 mm and are well suited to the folded flexible printed circuit assemblies used in most smart watches. For designers who want to perform two functions with the same tact switch, C&K also has a double action tact switch available with two different actuation forces.