Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
lab switches
For on/off control, C&K offers a number of rocker, tact, and pushbutton options. Miniature and micro-miniature tact switches include the KSC and KMR series. For illuminated tact switches, C&K’s ITS line comes in various LED colors. Pushbutton switches include the miniature 8020 and 8600 series as well as the lighted ELUM series, which offers several colored LEDs. If rocker switches are used, C&K’s D and DA series offers both illuminated and non-illuminated operation and come in 4, 10, and 16 A versions. For set up and configuration, C&K offers a full portfolio of DIP switches, including the versatile SDA series which comes in 1 to 10 positions. Rotary switches include the full size A series which offers 1 to 4 positions and the miniature RM series which offers up to 8 positions. If equipment requires switch locks, C&K’s Y series comes in 4, 5, and 6 tumbler versions.
PTM Published on: 2017-09-05