Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Energy and Utility Applications Slide 11

C&K has a wide portfolio of switches used for power on/off and configuration of programmable and custom power supplies. Pushbutton switches include the 8060 series rated up to 6 A with a cycle life of 50 K cycles and available with LED illumination as well as the sub-miniature TP series rated from low current up to 1 A. Both are UL certified and have epoxy sealed terminals. Slide switches commonly used include the power and line voltage select V series rated up to 10 A and available in both panel and PCB mount as well as the versatile miniature SS series with vertical or right angle mounting and available in shorting and non-shorting configurations including SPDT, DPDT, DP3T, and 4P3T. Miniature toggle switches include the 7000 series with capability to 5 A or the E series with capability to 7.5 A. For Rocker switches, C&K offers the miniature single pole DA series rated to 16 A with illuminated actuator, snap-in mounting, and IP65 rubber boot option, the non-illuminated DF series also rated to 16 A with snap-in mounting, and the miniature double pole DM series rated up to 10 A and available with quick connect terminals. All three rockers switches are UL certified.

PTM Published on: 2019-03-21