Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Waterproof Connectors Slide 2

ASSMANN's panel mount D-Sub connectors are IP67 rated when properly installed in the panel.  The free-hanging connector, on the other hand, is only IP67 rated when mated to it's installed panel mount counter part. The panel-mount connectors are available in solder cup as well as right angle and vertical PCB mount. The cable-mount connector kit includes a solder cup connector, and is available in 9, 15 and 25 positions in standard density, as well as 15, 26 and 44 position high density. The recommended wire gauge for a solder cup connector is 22-26 AWG.

PTM Published on: 2011-07-20