Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
ZTP Series IR Temperature Sensors

Amphenol’s ZTP series non-contact temperature sensors are compact in size and have a high detection range. They are available in multiple package styles, including TO46 and TO39. There are different lens and filter options available that are specific to the application. The ZTP series is available with multiple thermistor selections and lead-length options. These are ideal for applications such as air conditioners, microwave ovens, smooth top cookers, and any application where temperature needs to be monitored via a non-contact sensor.

PTM Published on: 2022-04-13