The FR-410 with the handpieces has an input voltage of 120VAC and a power consumption of 190W. Both handpieces feature an easy access solder collection chamber that is simple to clean, an easy to change heater cartridge that uses HAKKO Composite Ceramic™ technology, and an independent nozzle which provides a low cost of operation. The temperature range is 620°- 850°F (330°C - 450°C) and is ESD safe.