Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Features and Benefits

The AOZ EZBuck™ regulators feature pulse energy mode light load operation to improve the power delivery efficiency down to 10 mA. The minimum feedback voltage for output regulators is 0.6 V. This allows the output voltage to be as low as 0.6 V for many low-power electronics. The AOZ67xx series can support 30 ns controllable on-time to achieve a 12 V input to 1 V output at 1.2 MHz switching frequency. This saves board space by using a small inductor while using a single stage conversion. This series can support designs up to 30 W output power with different package solutions.

PTM Published on: 2020-10-27