Analyzers

When it comes to serial data testing, Teledyne LeCroy oscilloscopes and analyzers lead the way in providing optimum solutions for high-speed signal and data analysis. In offering a complete toolbox for the busy test and measurement engineer, Teledyne LeCroy devices provide the ultimate end-to-end solution for the design cycle.

T3SA3000

T3SA3000 Bench Spectrum Analyzer

T3SA3000 family of spectrum analyzers offers a frequency range of 9 kHz to either 2.1 GHz or 3.2 GHz alongside many impressive features. With their light-weight, small form factor, and user-friendly interface, these spectrum analyzers take powerful and reliable automatic measurements that are presented on a large, bright, easy-to-read touch screen display. Typical uses for the T3SA3000 series include research and development, education, production, maintenance, and pre-compliance testing.

T3VNA

T3VNA Series Vector Network Analyzers

Teledyne LeCroy's test tools T3VNA vector network analyzers offer models with vector network analysis frequency ranges from as low as 100 kHz to a maximum of 3.2 GHz and spectrum analysis frequencies range from 9 kHz to 1.5 GHz or 3.2 GHz. The small footprint and easy user interface are augmented by a high-performance specification with many advanced measurement functions and capabilities.

Bluetooth Analyzers

Bluetooth Analyzers

BPA low energy Bluetooth protocol analyzer is a portable, USB-powered, and affordable Bluetooth low energy analyzer featuring a rich decoding toolset represented by the powerful Teledyne LeCroy/Frontline protocol analysis system software. The device is plug-and-play, so setup requires no synchronization to devices, which makes the tool is easy to use. The BPA low energy analyzer includes DecoderScript, which allows specifying decodes for custom protocols.

Mercury USB Protocol Analyzers

Mercury USB Protocol Analyzers

The Mercury T2 is Teledyne LeCroy's super-low-cost USB 2.0 analyzer that combines advanced debug capabilities with the de-facto standard CATC Trace display. The pocket-sized Mercury T2 is designed to sit in-line between host and device and provide loss-less capture of USB transactions. It includes all the analysis and decoding capabilities offered in LeCroy's top-of-the-line USB analyzers at an extraordinary price.

Advisor T3 USB Protocol Analyzers

Advisor T3 USB Protocol Analyzers

Teledyne LeCroy’s Advisor T3 is an ultra portable SuperSpeed USB analyzer that delivers market leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for SuperSpeed USB debug.

Ethernet Protocol Analyzer

Ethernet Protocol Analyzer

The Ethernet ComProbe Analyzer is a compact, portable, aggregating Ethernet network tap that interfaces to the PC via USB. The Ethernet ComProbe is non-intrusive, passive and captures bi-directional Ethernet data. The Ethernet ComProbe is compatible with NetDecoder™ and Ethertest™ software protocol analyzers. The Ethernet ComProbe is also compatible with the free, open-source Wireshark protocol analyzer.

Industrial Standards Protocol Analyzers

Industrial Standards Protocol Analyzers

The NetDecoder™ protocol analyzer family is designed to diagnose and troubleshoot communication problems in industrial networks. The NetDecoder analyzer is a combination of software and hardware. The hardware is used as a license key to activate the software. The NetDecoder analyzer has the ability to monitor and provide detailed timing, data and messaging information for serial, fieldbus, and ethernet networks.