PowerSPIN™ Smart Monolithic Motor Control ICs

Integrated PWM controller and DMOS bridge for brush DC, bipolar stepper and permanent-magnet 3-phase brushless motors, offering non-dissipative overcurrent detection.

PowerSPIN: DC Motor Driver ICs

STM PowerSpin Motor Driver

The PowerSPIN series includes a complete set of dual H-bridge drivers for DC and stepper motors. All devices integrate a power stage array and gate drivers in a single chip, with benefits in terms of footprint and cost reduction. There are two options for the power stage, one with a current capability of 2.8 A (L620x family) and the other 1.4 A (L622x family). Both are available in four packages (SO, PowerSO, DIP and the more compact QFN) to meet all assembly and power handling requirements.

The robustness of motor control architectures based on PowerSPIN devices is ensured by a complete set of protection features embedded in each driver. These include cross conduction protection, thermal shutdown, undervoltage lock out and non-dissipative overcurrent protection (which eliminates the need for an external shunt resistor). PowerSPIN devices are supported with the practiSPIN ecosystem that allows real-time evaluation of the entire motion control system, including first-cut thermal analysis. The ecosystem consists of an EVAL62xx demo board, specific for each driver, the EVALPRACTISPIN interface board and the PRACTISPIN software.

Key benefits of PowerSPIN:

  • Integrated PWM controller and DMOS bridge for brush DC, bipolar stepper and permanent-magnet 3-phase brushless motors, offering non-dissipative overcurrent detection
  • Complete set of dual H-bridge drivers so you may simultaneously drive two single-phase BLDC motors or, paralleling the outputs of the power stages, drive a single motor with a higher current rating
  • Integrated power stage array and gate drivers
  • Conduction protection, thermal shutdown, undervoltage lock out and non-dissipative overcurrent protection (which eliminates the need for an external shunt resistor)
  • practiSPIN ecosystem allows real-time evaluation of the entire motion-control system, including first-cut thermal analysis
  • Wide voltage and current rating

PowerSPIN: Push-pull four channel driver with diodes

Part Number Current Output Voltage Load Operating Temp Package  
L2293Q 600mA - -20°C ~ 125°C 32-VFQFN Learn More
Development Kits
EVAL2293Q BOARD DEMO FOR L2293Q 4CH DRIVER Learn More

Features: L2293Q

  • 600 mA output current capability per channel
  • 1.2 A peak output current (non repetitive) per channel
  • Enable facility
  • Overtemperature protection
  • Logical "0" input voltage up to 1.5 V (high noise immunity)
  • Internal clamp diodes

PowerSPIN: Stepper Motor Driver

Part Number Current Output Voltage Load Operating Temp Package  
L6219R ±500mA 4.5 V ~ 10 V -20°C ~ 85°C 24-SOIC Learn More
E-L6219R ±500mA 4.5 V ~ 10 V -20°C ~ 85°C 24-SOIC Learn More
E-L6219DS 750mA 10 V ~ 46 V -40°C ~ 125°C 24-SOIC Learn More
E-L6219 ±750 10 V ~ 46 V -20°C ~ 85°C 24-DIP Learn More

Features: L6219/L6219R

  • Able to drive both windings of bipolar stepper motor
  • Output current up to 500mA each winding
  • Wide voltage range 4.5V to 10V
  • HAlf-step, full-step and microstepp-ing mode
  • Built-in protection diodes
  • Internal pwm current control
  • Low output saturation voltage
  • Designed for unstabilized motor supply voltage
  • Internal thermal shutdown

PowerSPIN: Dual DMOS Full Bridge Driver

Part Number On-State
Resistance
Current
Output/Channel
Current
Peak Output
Package  
L6205D 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6205PD 300 mOhm 2.8A 5.6A PowerSO-20 Learn More
L6205N 300 mOhm 2.8A 5.6A PowerDIP-20 Learn More
L6225D 730 mOhm 1.4A 2.8A 20-SOIC Learn More
L6225PD 730 mOhm 2.8A 5.6A PowerSO-20 Learn More
L6225N 730 mOhm 2.8A 5.6A PowerDIP-20 Learn More
Development Kits
EVAL6206N EVAL BOARD FOR L6206N DIP Learn More
EVAL6205N EVAL BOARD FOR L6205N DIP Learn More
EVAL6225PD EVAL BOARD FOR L6225PD SOIC Learn More

Features: L6205/L6225

  • 7 to 52 VDC operating voltage
  • Low RDS(on)
    • 0.3Ω typ L620x series
    • 0.7Ω typ L622x series
  • Output current:
    • 2.8 ADC (5.6 A peak) L620x series
    • 1.4 ADC (2.8 A peak) L622x series
  • Operating frequency up to 100 kHz
  • Full set of protection features:
    • Non-dissipative current protection
    • Cross conduction protection
    • Thermal shutdown
    • UVLO
  • Packages: powerSO, SO, DIP

PowerSPIN: Dual DMOS Full Bridge Driver with Diagnostic

Part Number On-State
Resistance
Current
Output/Channel
Current
Peak Output
Package  
L6206D 300 mOhm 2.8A 5.6A 24-SOIC Learn More
L6206N 300 mOhm 2.8A 5.6A 24-PowerDIP Learn More
L6206PD 300 mOhm 2.8A 5.6A PowerSO-36 Learn More
L6206Q 340 mOhm 1.4A 2.8A 48-QFN (7x7) Learn More
L6226D 730 mOhm 1.4A 2.8A 24-SOIC Learn More
L6226N 730 mOhm 1.4A 2.8A 24-PowerDIP Learn More
L6226PD 730 mOhm 1.4A 2.8A PowerSO-36 Learn More
L6226Q 730 mOhm 1.4A 2.8A 32-VFQFPN Learn More
Development Kits
EVAL6206PD EVAL BOARD FOR L6206 SERIES Learn More
EVAL6206Q BOARD DEMO L6206Q BRIDGE DIODE Learn More
EVAL6206N EVAL BOARD FOR L6206N DIP Learn More
EVAL6226QR EVAL BOARD FOR L6226Q Learn More

Features: L6206/L6226

  • 7 to 52 VDC operating voltage
  • Low RDS(on)
    • 0.3Ω typ L620x series
    • 0.7Ω typ L622x series
  • Output current:
    • 2.8 ADC (5.6 A peak) L620x series
    • 1.4 ADC (2.8 A peak) L622x series
  • Operating frequency up to 100 kHz
  • Full set of protection features:
    • Programmable non-dissipative current protection
    • Cross conduction protection
    • Thermal shutdown
    • UVLO
  • Packages: powerSO, SO, DIP, QFN

PowerSPIN: Dual DMOS Full Bridge Driver with PWM Current Controller

Part Number On-State
Resistance
Current
Output/Channel
Current
Peak Output
Package  
L6207D 340 mOhm 2.8A 5.6A 20-SOIC Learn More
L6207N 300 mOhm 2.8A 5.6A 24-PowerDIP Learn More
L6207PD 300 mOhm 2.8A 5.6A PowerSO-36 Learn More
L6207Q 300 mOhm 2.5A 5.6A 48-VFQFPN (7x7) Learn More
L6227D 730 mOhm 2.8A 5.6A 20-SOIC Learn More
L6227N 730 mOhm 2.8A 5.6A 24-SOIC Learn More
L6227PD 730 mOhm 2.8A 5.6A PowerSO-36 Learn More
L6227Q 730 mOhm 2.8A 5.6A 32-VFQFPN Learn More
Development Kits
EVAL6207N BOARD MOTOR STEPPER/DC L6207 DIP Learn More
EVAL6227QR EVAL BOARD FOR L6227Q Learn More
EVAL6227PD EVAL BOARD FOR L6227PD SOIC Learn More

Features: L6207/L6227

  • 7 to 52 VDC operating voltage
  • Low RDS(on)
    • 0.3Ω typ L620x series
    • 0.7Ω typ L622x series
  • Output current:
    • 2.8 ADC (5.6 A peak) L620x series
    • 1.4 ADC (2.8 A peak) L622x series
  • Operating frequency up to 100 kHz
  • Twin integrated PWM (current control)
  • Full set of protection features:
    • Non-dissipative current protection
    • Cross conduction protection
    • Thermal shutdown
    • UVLO
  • Packages: powerSO, SO, DIP, QFN

PowerSPIN: Fully Integrated Stepper Motor Driver

Part Number On-State
Resistance
Current
Output/Channel
Current
Peak Output
Package  
L6208D 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6208N 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6208PD 300 mOhm 2.8A 5.6A PowerSO-20 Learn More
L6208Q 300 mOhm 2.8A 5.6A PowerDIP-20 Learn More
L6228D 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6228N 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6228PD 300 mOhm 2.8A 5.6A PowerSO-20 Learn More
L6228Q 300 mOhm 2.8A 5.6A PowerDIP-20 Learn More
Development Kits
EVAL6208PD EVAL BOARD FOR L6208 SERIES Learn More
EVAL6208N EVAL BOARD FOR L6208N DIP Learn More
EVAL6208Q BOARD DEMO L6208Q MOTOR DRIVER Learn More
EVAL6228QR EVAL BOARD FOR L6228Q Learn More

Features: L6208/L6228

  • 7 to 52 VDC operating voltage
  • Low RDS(on)
    • 0.3Ω typ L620x series
    • 0.7Ω typ L622x series
  • Output current:
    • 2.8 ADC (5.6 A peak) L620x series
    • 1.4 ADC (2.8 A peak) L622x series
  • Operating frequency up to 100 kHz
  • Integrated stepping sequence generator
  • Twin integrated PWM (current control)
  • Full set of protection features:
    • Programmable non-dissipative current protection
    • Cross conduction protection
    • Thermal shutdown
    • UVLO
  • Packages: powerSO, SO, DIP, QFN

PowerSPIN: Three Phase Brushless DC Motor Driver

Part Number On-State
Resistance
Current
Output/Channel
Current
Peak Output
Package  
L6235D 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6235N 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6235PD 300 mOhm 2.8A 5.6A PowerSO-20 Learn More
L6235Q 300 mOhm 2.8A 5.6A PowerDIP-20 Learn More
L6229D 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6229N 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6229PD 300 mOhm 2.8A 5.6A PowerSO-20 Learn More
L6229Q 300 mOhm 2.8A 5.6A PowerDIP-20 Learn More
Development Kits
EVAL6235N BOARD MOTOR BRUSHLESS DC L6235 Learn More
EVAL6235Q BOARD DEMO L6235Q MOTOR DRIVER Learn More
EVAL6229PD EVAL BOARD FOR L6229PD SOIC Learn More
EVAL6229QR BOARD DEMO L6229Q BLDC MOT CTRL Learn More

Features: L6235/L6229

  • 7 to 52 VDC operating voltage
  • Low RDS(on) output:
    • 0.3Ω typ L6229 series
    • 0.7Ω typ L6235 series
  • Output current:
    • 2.8 ADC (5.6 A peak) L6229 series
    • 1.4 ADC (2.8 A peak) L6235 series
  • Operating frequency up to 100 kHz
  • Integrated stepping sequence generator
  • Twin integrated PWM (current control)
  • Full set of protection features:
    • Programmable non-dissipative current protection
    • Cross conduction protection
    • Thermal shutdown
    • UVLO
  • Packages: powerSO, SO, DIP, QFN

PowerSPIN: DMOS driver for three-phase brushless DC motor

Part Number On-State
Resistance
Current
Output/Channel
Current
Peak Output
Package  
L6230PD 300 mOhm 2.8A 5.6A 20-SOIC Learn More
L6230Q 300 mOhm 2.8A 5.6A PowerSO-20 Learn More
Development Kits
STEVAL-IFN004V1 BOARD DEMO BLDC L6230/STM8S105 Learn More
EVAL6230QR EVAL BOARD FOR THE L6230Q Learn More

Features: L6230

  • 7 to 52 VDC operating voltage
  • Low RDS(on)
  • Output current: 1.4 ADC (2.8 A peak)
  • 3 independent current senses
    • Optimized for sensor-less control
    • Compatible with sinusidal/ 6 steps control
  • Operating frequency up to 100 kHz
  • Full set of protection features:
    • Non-dissipative current protection
    • Cross conduction protection
    • Thermal shutdown
    • UVLO
  • Packages: powerSO, QFN