PicoLED™

Integrating the Latest Technology in the Ultimate Compact, Thin Package

Image of ROHM's PicoLEDROHM Supplier PageOur PicoLED features the same level of brightness as conventional chip LEDs, but in a package size 53% smaller in area and with 74% less volume than standard 0603-sized products. This makes the PicoLED ideal for use in high-density applications.

Available in a range of colors (red, orange, yellow, green), their low power consumption makes them ideal for compact portable, battery driven devices as well as small, thin, low-energy products such as 1.5 mm pitch high-density dot matrices and 0.2-inch font height seven-segment light sources, which were previously impossible to develop.

ROHM's PicoLED RGB SMLP34 and SMLP36 Series represent the industry's smallest, thinnest surface mount three-color LEDs. These ROHM LEDs are an ideal solution for designers seeking to minimize energy consumption and size while still receiving the benefit of full-color capabilities. The devices are available in a 1.0 mm X 1.0 mm or 1.0 mm X 1.5 mm package size and optimized for color indicator displays in mobile phones, illumination lighting for handheld gaming devices, and compact, full color dot matrix displays.

Features

  • Ultra-compact (0.04 in ~ 0.02 in) - 53% smaller area and 74% less volume than conventional 0603 sized units
  • High-luminosity types offered in a range of colors: red, orange, yellow, green, and blue
  • All light-emitting elements are of the high reliability four-element (InGaAlP) or high luminosity (InGaN) type ensuring continuous, long-term, reliable operation
发布日期: 2009-01-20