Opto Solutions | Datasheet Preview
Rohm’s Opto lineup includes visible and infrared optical sensors, LEDs, laser diodes, and their drivers. The long-life and highly-reliable optical sensors feature high output, compact packages; accommodate analog or digital applications; and are available in either through-hole or surface mount types. A wide range of LED features are available including color, size, packaging, brightness level, and wide or narrow view types. Single, dual and tri-color chip LEDs are offered. LED applications include interior and exterior automotive, LED displays, backlighting, and more. The infrared laser diodes offer wavelengths from 790 to 852 nanometers, with red laser diodes ranging from 635 to 659 nanometers. Applications include triangulation, time of flight, and LiDAR.
LED Lighting - White
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SMLK18WBJBW1 | LED SML WARM WHT 3000K 1808 | 19 - 立即发货 | $11.90 | 查看详情 | ||
SMLK18WBJCW | LED SML COOL WHITE 8000K 1808 | 0 - 立即发货 | See Page for Pricing | 查看详情 |