Electromagnetic Compatible (EMC) Products
3M™'s EMC products include EMI/RFI shielding tapes, absorbing materials, mesh and sleeving products, and more
These solutions include an innovative line of 3M electromagnetic compatible products (EMC) that are designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources, and help manufacturers meet high certification standards around the world.
3M EMC products help protect and provide for electronic and electrical components in a wide variety of ways - from the manufacturing process to the final product. They are designed to provide electromagnetic compatibility, shield or absorb electromagnetic and radio frequency interference (RFI), ground sensitive electronic components and boards, cushion components, protect cables, provide conductive properties, and add value in other ways. These products also mask and protect PCBs and other devices during manufacturing while minimizing risk from such factors as static charge.
3M offers a wide range of EMI/RFI shielding tapes and absorbing materials, mesh and sleeving products, gaskets and conductive materials, and anti static and high temperature tapes.
AB-6000
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
AB6005S | RF ABSORB SHEET 11.693"X8.268" | 0 - 立即发货 | $261.15 | 查看详情 | ||
AB7010HF | RF ABSORB SHEET 11.693"X8.268" | 0 - 立即发货 | $454.67 | 查看详情 | ||
AB7020HF | RF ABSORB SHEET 11.693"X8.268" | 0 - 立即发货 | $594.45 | 查看详情 | ||
AB7030HF | RF ABSORB SHEET 11.693"X8.268" | 50 - 立即发货 | $713.13 | 查看详情 | ||
AB7050HF | RF ABSORB SHEET 11.693"X8.268" | 182 - 立即发货 | $834.60 | 查看详情 | ||
AB7010 | RF ABSORB SHEET 11.693"X8.268" | 0 - 立即发货 | See Page for Pricing | 查看详情 |
1115
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
1115B X 1" | RF EMI SHIELDING TAPE 180'X1" | 9 - 立即发货 | $1,137.15 | 查看详情 | ||
1115 X 6" | RF EMI SHIELDING TAPE 180'X6" | 0 - 立即发货 | See Page for Pricing | 查看详情 |
1120
1170
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
1170-1"X18YD | RF EMI SHIELDING SHEET 54'X1" | 0 - 立即发货 | $72.36 | 查看详情 | ||
1170-1"X18YD | RF EMI SHIELDING TAPE 54'X1" | 38 - 立即发货 | $775.08 | 查看详情 | ||
1170 7.7"X10" | RF EMI SHIELDING SHEET 10"X7.7" | 191 - 立即发货 | $88.70 | 查看详情 |
AL-36FR & AL-36NC
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
AL-36FR X 1" | RF EMI SHIELDING TAPE 3'X1" | 0 - 立即发货 | $15.48 | 查看详情 | ||
AL-36FR X 1" | RF EMI SHIELDING TAPE 164'X1" | 53 - 立即发货 | $414.64 | 查看详情 | ||
AL-36FR X 6" | RF EMI SHIELDING TAPE 1'X6" | 0 - 立即发货 | $24.55 | 查看详情 | ||
AL-36FR X 6" | RF EMI SHIELDING TAPE 164'X6" | 11 - 立即发货 | $1,774.25 | 查看详情 | ||
AL-36NC X 6" | RF EMI SHIELDING TAPE 164'X6" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AL-36NC X 1" | RF EMI SHIELDING TAPE 3'X1" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AL-36NC X 6" | RF EMI SHIELDING SHEET 1'X6" | 0 - 立即发货 | $15.48 | 查看详情 |
1125
1126
1181
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
1181 X 1/4" | RF EMI SHIELDING TAPE 54'X0.25" | 53 - 立即发货 | $225.85 | 查看详情 | ||
1181 X 1" | RF EMI SHIELDING TAPE 54'X1" | 465 - 立即发货 | $756.09 | 查看详情 | ||
1181 X 6" | RF EMI SHIELDING SHEET 12"X6" | 0 - 立即发货 | $107.36 | 查看详情 | ||
1181 X 6" | RF EMI SHIELDING TAPE 54'X6" | 17 - 立即发货 | $3,365.90 | 查看详情 | ||
1181 X 1/2" | RF EMI SHIELDING TAPE 54'X0.5" | 201 - 立即发货 | $436.48 | 查看详情 | ||
1181 X 1" | RF EMI SHIELDING SHEET 36"X1" | 0 - 立即发货 | $70.55 | 查看详情 | ||
1182 X 1" | RF EMI SHIELDING TAPE 54'X1" | 12 - 立即发货 | $907.05 | 查看详情 | ||
1183 1" | RF EMI SHIELDING SHEET 36"X1" | 0 - 立即发货 | $73.44 | 查看详情 | ||
1183 1" | RF EMI SHIELDING TAPE 54'X1" | 23 - 立即发货 | $787.03 | 查看详情 | ||
1183 X 6" | RF EMI SHIELDING TAPE 54'X6" | 1 - 立即发货 | $3,802.89 | 查看详情 |
1194
1245
1345
92
图片 | 制造商零件编号 | 描述 | 厚度 - 粘合剂 | 底布,载体 | 厚度 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
92-AMBER-1"X36YD | TAPE ELECTRICAL AMBER 1"X36YDS | 0.0020"(2.0 mils,0.051mm) | 聚酰亚胺 | 0.0030"(3.0 mils,0.076mm) | 0 - 立即发货 | $794.05 | 查看详情 | ||
92-AMBER-1/2"X36YD | TAPE ELECTRICAL AMBER 1/2"X36YDS | 0.0020"(2.0 mils,0.051mm) | 聚酰亚胺 | 0.0030"(3.0 mils,0.076mm) | 125 - 立即发货 | $427.59 | 查看详情 |
1205
1218
图片 | 制造商零件编号 | 描述 | 厚度 - 粘合剂 | 底布,载体 | 厚度 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
1218 X 1/2" | TAPE HIGH TEMPE AMBER 1/2"X36YDS | 0.0020"(2.0 mils,0.051mm) | 聚酰亚胺 | 0.0030"(3.0 mils,0.076mm) | 151 - 立即发货 | $429.41 | 查看详情 | ||
1218 X 1" | TAPE HIGH TEMPE AMBER 1"X36YDS | 0.0020"(2.0 mils,0.051mm) | 聚酰亚胺 | 0.0030"(3.0 mils,0.076mm) | 54 - 立即发货 | $728.68 | 查看详情 |
CN 3190
图片 | 制造商零件编号 | 描述 | 宽度 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
CN 3190 X 1" | RF EMI SHIELDING TAPE 164'X1" | 1.000"(25.40mm) | 74 - 立即发货 | $2,059.25 | 查看详情 | ||
CN 3190 X 6" | RF EMI SHIELDING TAPE 164'X6" | 6.000"(152.40mm) | 4 - 立即发货 | $9,704.82 | 查看详情 | ||
CN-3190 | RF EMI SHLDING SHEET 10"X10.3" | 10.300"(261.62mm) | 352 - 立即发货 | $97.41 | 查看详情 |
X-7001
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
X-7001 X 1" | RF EMI SHIELDING TAPE 33'X1" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
X-7001 X 1" | RF EMI SHIELDING TAPE 1'X1" | 0 - 立即发货 | $104.81 | 查看详情 |