Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock 203 Factory | 1 : ¥1,407.57000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
26 In Stock | 1 : ¥4,580.07000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
17 In Stock 56 Factory | 1 : ¥1,686.21000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
11 In Stock 113 Factory | 1 : ¥1,866.85000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.081" (2.06mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
24 In Stock 50 Factory | 1 : ¥2,288.47000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
25 In Stock | 1 : ¥2,319.24000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.114" (2.90mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
6 In Stock | 1 : ¥2,505.38000 Spool | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.123" (3.12mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : ¥5,673.52000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock | 1 : ¥8,453.87000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
8 In Stock 67 Factory | 1 : ¥1,230.49000 Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
12 In Stock | 1 : ¥1,836.33000 Spool | Spool | Active | Solid Tubing | Smooth | 0.036" (0.91mm) | 0.076" (1.93mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
18 In Stock 14 Factory | 1 : ¥2,077.83000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
6 In Stock | 1 : ¥2,162.66000 Spool | Spool | Active | Solid Tubing | Smooth | 0.045" (1.14mm) | 0.086" (2.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
8 In Stock | 1 : ¥2,739.10000 Spool | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.133" (3.38mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
5 In Stock | 1 : ¥3,052.62000 Spool | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.144" (3.66mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
5 In Stock | 1 : ¥4,353.57000 Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
4 In Stock | 1 : ¥4,942.49000 Spool | Spool | Active | Solid Tubing | Smooth | 0.144" (3.66mm) | 0.198" (5.03mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
8 In Stock | 1 : ¥5,304.39000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : ¥6,210.74000 Spool | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
5 In Stock | 1 : ¥6,639.94000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : ¥7,565.74000 Spool | Spool | Active | Solid Tubing | Smooth | 0.289" (7.34mm) | 0.351" (8.92mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : ¥9,452.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : ¥17,552.98000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥1,953.86000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.099" (2.51mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥4,333.25000 Spool | Spool | Active | Solid Tubing | Smooth | 0.114" (2.90mm) | 0.164" (4.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 |