TFT25016 NA001 | ||
---|---|---|
DigiKey Part Number | TFT25016NA001-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | TFT25016 NA001 | |
Description | TUBING 0.051" ID PTFE 1000' NAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.051" (1.30mm) 1000' (304.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.093" (2.36mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,552.98000 | ¥17,552.98 |
5 | ¥16,926.10200 | ¥84,630.51 |
10 | ¥16,675.33700 | ¥166,753.37 |
25 | ¥16,299.20360 | ¥407,480.09 |
50 | ¥15,923.06680 | ¥796,153.34 |