RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,750 In Stock | 1 : ¥83.81000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, UART | Integrated, Chip | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module | |||
585 In Stock | 1 : ¥83.81000 Strip | Strip | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, USB | Antenna Not Included, Castellation | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module | |||
0 In Stock Check Lead Time | 2,500 : ¥82.34545 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, UART | Integrated, Chip | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module | |||
0 In Stock Check Lead Time | 2,500 : ¥82.34545 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I2S, PCM, USB | Antenna Not Included, Castellation | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module |