• Preferred Supplier

Laird Connectivity

Image of Laird LWB+ Wi-Fi 4 with BT 5.2 Module

LWB+ Wi-Fi 4 with BT 5.2 Module and SiP

Ezurio’s Sterling-LWB+ Wi-Fi 4 with Bluetooth® v5.2 module is based upon the Infineon CYW43439 chipset.

Image of Laird Lyra 24 Series Bluetooth Modules

Lyra 24 Series Bluetooth® Modules

Ezurio's Lyra 24 series Bluetooth® modules are next-generation Bluetooth LE for IoT devices.

Image of Laird Lyra Series Bluetooth 5.3 Modules

Lyra Series Bluetooth® 5.3 Modules

Ezurio's Lyra series Bluetooth® 5.3 modules provide multiple software development options in Bluetooth LE-enabled product development.

精选视频

ezurio 2024 embedded world interview
ezurio 2024 embedded world interview
Ezurio 2022 Electronica Interview
Ezurio 2022 Electronica Interview
Lyra 系列 Bluetooth® 5.3 模块 | Datasheet Preview
Lyra 系列 Bluetooth® 5.3 模块 | Datasheet Preview
Lyra Series Bluetooth 5.3 Module | Datasheet Preview
Lyra Series Bluetooth 5.3 Module | Datasheet Preview
查看全部

近期 PTM

5 minutes
BT900 Series of Intelligent Bluetooth 4.0 Dual Mode Modules
Includes an embedded Bluetooth 4.0 software stack for Classic Bluetooth and Bluetooth Low Energy (BLE) capabilities.
5 minutes
BT800 Series Bluetooth v4.0 Dual Mode Modules
The BT800 v4.0 series is a dual-mode, or Bluetooth Smart Ready Module, that supports a USB HCI interface with HID proxy mode.
5 minutes
BT700 Series Bluetooth Modules
The BT700 series are Class 1 Bluetooth v2.0 and v2.1 modules that feature a compact 15 mm x 29 mm footprint.
5 minutes
BL600 Series
Single-mode, Bluetooth Smart module using a smartBASIC core, allowing it to support a range of applications including blood pressure and heart rate monitors.
10 minutes
ConnexLink Overview
ConnexLinks are simple, easy to use transceivers that can replace thousands of feet of serial cable.
查看全部

关于 Laird Connectivity

Laird Connectivity 通过市场领先的模块、天线、物联网设备和客户特定无线解决方案简化了无线连接。他们的产品凭借性能和可靠性而备受世界各地公司的信赖。凭借一流的支持和全面的产品开发服务,他们可以为您降低风险,缩短产品上市所需的时间。当您需要无与伦比的无线性能来安全可靠地连接电子设备时,Laird Connectivity 就可以提供——无论什么设备。