AX-SIP-SFEU-API-1-01-TX30 | |
---|---|
DigiKey Part Number | AX-SIP-SFEU-API-1-01-TX30OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX-SIP-SFEU-API-1-01-TX30 |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | BPSK, FSK, GFSK | |
Frequency | 868.13MHz, 869.525MHz | |
Data Rate | 600bps | |
Power - Output | 13dBm | |
Sensitivity | -125dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 45mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 38-SMD Module | |
Base Product Number |