Sigfox RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
626 In Stock | 1 : ¥204.44000 Cut Tape (CT) 1,000 : ¥136.28252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | General ISM < 1GHz | Sigfox | DBPSK, GFSK | 868MHz | 600bps | 14dBm | -126dBm | UART | Antenna Not Included, Castellation | CC1125 | - | 2.8V ~ 3.6V | 33mA | 58mA | Surface Mount | -40°C ~ 85°C | Module | |||
698 In Stock | 1 : ¥131.59000 Cut Tape (CT) 550 : ¥77.56980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, General ISM < 1GHz | Sigfox | - | 865MHz ~ 923MHz | - | 24dBm | - | I2C, SPI, UART | Antenna Not Included | ST BlueNRG-2 + S2-LP | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
1,011 In Stock | 1 : ¥75.06000 Cut Tape (CT) 550 : ¥62.90591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, General ISM < 1GHz | Sigfox | - | 902MHz ~ 920MHz | - | 24dBm | - | I2C, SPI, UART | Antenna Not Included, U.FL | ST BlueNRG-1 + S2-LP | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
2,102 In Stock | 1 : ¥91.72000 Cut Tape (CT) 550 : ¥76.93224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, General ISM < 1GHz | Sigfox | - | 868MHz ~ 923MHz | - | 16dBm | - | I2C, SPI, UART | Antenna Not Included, U.FL | ST BlueNRG-1 + S2-LP | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
192 In Stock | 1 : ¥204.44000 Cut Tape (CT) 1,000 : ¥136.28252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | Sigfox | DBPSK | 868MHz | - | 15dBm | - | I2C, UART | Antenna Not Included, Castellation | CC1125 | - | 2.8V ~ 3.6V | - | 58mA | Surface Mount | -30°C ~ 85°C | 42-SMD Module | |||
223 In Stock | 1 : ¥251.11000 Cut Tape (CT) 1,000 : ¥162.51216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | General ISM < 1GHz | Sigfox | - | 902MHz ~ 928MHz | 600bps | 25dBm | -124dBm | UART | Antenna Not Included, Castellation | CC1125, CC1190 | - | 2.8V ~ 3.6V | 31mA | 356mA | Surface Mount | -40°C ~ 85°C | Module | |||
9 In Stock | 1 : ¥98.18000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | - | Sigfox | BPSK, FSK, GFSK | 868.13MHz, 869.525MHz | 600bps | 13dBm | -125dBm | GPIO, SPI, UART | Antenna Not Included | - | - | 2.1V ~ 3.6V | 14mA | 45mA | Surface Mount | -30°C ~ 85°C (TA) | 38-SMD Module | ||
0 In Stock Check Lead Time | 10 : ¥259.63100 Strip | Strip | Active | Not Verified | General ISM < 1GHz | Sigfox | - | 902MHz ~ 928MHz | 600bps | 24dBm | -124dBm | UART | Antenna Not Included, Castellation | CC1125, CC1190 | - | 2.8V ~ 3.6V | - | 292mA | Surface Mount | -40°C ~ 85°C | 42-SMD Module |