AX-SIP-SFEU-API-1-01-TX30

DigiKey Part Number
AX-SIP-SFEU-API-1-01-TX30OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX-SIP-SFEU-API-1-01-TX30
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
Modulation
BPSK, FSK, GFSK
Frequency
868.13MHz, 869.525MHz
Data Rate
600bps
Power - Output
13dBm
Sensitivity
-125dBm
Serial Interfaces
GPIO, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
14mA
Current - Transmitting
45mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
38-SMD Module
Base Product Number