Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,800 In Stock | 1 : ¥41.55000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPST-NO (1 Form A) | 45 A | 12VDC - Nom | 6.9 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
5,815 In Stock | 1 : ¥58.00000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
146 In Stock | 1 : ¥86.77000 Bulk | - | Bulk | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
2,562 In Stock | 1 : ¥100.27000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 60 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
853 In Stock | 1 : ¥105.63000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 25 A | - | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
506 In Stock | 1 : ¥111.71000 Bulk | Bulk | Active | Non Latching | 74.1 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.110" (2.8mm) | -40°C ~ 125°C | |||
3,426 In Stock | 1 : ¥126.45000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 60 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,102 In Stock | 1 : ¥130.20000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 60 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,146 In Stock | 1 : ¥130.92000 Bulk | Bulk | Active | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 125°C | |||
304 In Stock | 1 : ¥558.26000 Bulk | Bulk | Active | Non Latching | 240 mA | 12VDC | SPST-NO (DM) (1 Form X) | 20 A | 400VDC - Nom | 6.9 VDC | 1.2 VDC | 2.5 ms | 1 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
489 In Stock | 1 : ¥718.85000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
44 In Stock | 1 : ¥801.78000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (DM) (1 Form X) | 130 A | 24VDC - Nom | 14.4 VDC | 2.4 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
182 In Stock | 1 : ¥46.11000 Bulk | Bulk | Active | Non Latching | 100.8 mA | 12VDC | SPST-NO (1 Form A) | 25 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | |||
3,614 In Stock | 1 : ¥52.81000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 45 A | 12VDC - Nom | 6.9 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
6,271 In Stock | 1 : ¥52.99000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
292 In Stock | 1 : ¥54.60000 Bulk | - | Bulk | Active | Non Latching | 100.8 mA | 12VDC | SPDT (1 Form C) | 25 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥58.35000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 30 A | 24VDC - Nom | 14.4 VDC | 3.6 VDC | - | - | Diode | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
909 In Stock | 1 : ¥59.78000 Box | Box | Active | Non Latching | 55.8 mA | 24VDC | SPST-NO (1 Form A) | 30 A | 32VDC - Max | 14.4 VDC | 3.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
188 In Stock | 1 : ¥63.27000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 30 A | 24VDC - Nom | 14.4 VDC | 3.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
209 In Stock | 1 : ¥87.31000 Bulk | Bulk | Active | Non Latching | 74.1 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.110" (2.8mm) | -40°C ~ 125°C | |||
294 In Stock | 1 : ¥91.60000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | Resistor | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
162 In Stock | 1 : ¥94.90000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 70 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
571 In Stock | 1 : ¥97.50000 Bulk | Bulk | Active | Latching, Single Coil | 480 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Max | 6 VDC | - | 1 ms | 2 ms | IP54 - Dust Protected, Water Resistant | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
2,553 In Stock | 1 : ¥102.59000 Bulk | Bulk | Active | Non Latching | 66 mA | 24VDC | SPDT (1 Form C) | 45 A | 12VDC - Nom | 14.1 VDC | 2.4 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,082 In Stock | 1 : ¥103.84000 Bulk | Bulk | Active | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | Diode | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |