Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,610 In Stock | 1 : ¥27.08000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
5,783 In Stock | 1 : ¥58.00000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
949 In Stock | 1 : ¥105.63000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 25 A | - | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
1,978 In Stock | 1 : ¥38.87000 Box | Box | Active | Non Latching | 55.2 mA | 10VDC | SPST-NO (1 Form A) | 30 A | 14VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
349 In Stock | 1 : ¥42.89000 Bulk | Bulk | Obsolete | Non Latching | 55 mA | 10VDC | SPDT (1 Form C) | 30 A | 10VDC - Nom | 5.7 VDC | 1.25 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C |