Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥718.91000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
42 In Stock | 1 : ¥801.84000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (DM) (1 Form X) | 130 A | 24VDC - Nom | 14.4 VDC | 2.4 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
1,537 In Stock | 1 : ¥587.89000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥763.24000 Bulk | Bulk | Active | Non Latching | 324 mA | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C |