62638-1 | |
---|---|
DigiKey Part Number | A105490TR-ND - Tape & Reel (TR) A105490CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62638-1 |
Description | CONN RING CIRC 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62638-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.210" (5.33mm) | |
Length - Overall | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.39560 | ¥69.78 |
100 | ¥1.28970 | ¥128.97 |
250 | ¥1.06000 | ¥265.00 |
500 | ¥1.00122 | ¥500.61 |
1,000 | ¥0.93053 | ¥930.53 |
2,500 | ¥0.90109 | ¥2,252.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.79300 | ¥15,860.00 |
40,000 | ¥0.79148 | ¥31,659.20 |