61505-2 | |
---|---|
DigiKey Part Number | A136367TR-ND - Tape & Reel (TR) A136367CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61505-2 |
Description | CONN RING CIRC CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Crimp, Piercing |
Datasheet | Datasheet |
EDA/CAD Models | 61505-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.014" (0.36mm) | |
Width - Outer Edges | 0.186" (4.72mm) | |
Length - Overall | 0.440" (11.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Piercing | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.29700 | ¥12.97 |
25 | ¥1.28720 | ¥32.18 |
50 | ¥1.27240 | ¥63.62 |
100 | ¥1.17640 | ¥117.64 |
250 | ¥0.96672 | ¥241.68 |
500 | ¥0.94538 | ¥472.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.94541 | ¥12,290.33 |