Functions & Parameters of the “Simplest” Semiconductor
Watch this 3 – minute animation to learn about the functions & parameters of Diodes – the “Simplest” Semiconductor.
Functions & Parameters of the “Simplest” Semiconductor
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
VS-10CTQ150PBF | DIODE ARR SCHOTT 150V 5A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-113CNQ100APBF | DIODE MOD SCHOTT 100V 55A D618 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-115CNQ015APBF | DIODE MODULE SCHOTT 15V 55A D618 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-12CTQ035PBF | DIODE ARR SCHOTT 35V 6A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-12CTQ040PBF | DIODE ARR SCHOTT 40V 6A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-12CTQ045PBF | DIODE ARR SCHOTT 45V 6A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-15CTQ035SPBF | DIODE ARR SCHOT 35V 7.5A TO263AB | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-15CTQ040PBF | DIODE ARR SCHOT 40V 7.5A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-15CTQ045SPBF | DIODE ARR SCHOT 45V 7.5A TO263AB | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-16CTQ060PBF | DIODE ARR SCHOTT 60V 8A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-16CTQ100-1PBF | DIODE ARR SCHOTT 100V 8A TO262-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-16CTQ100PBF | DIODE ARR SCHOTT 100V 8A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-20CTQ035PBF | DIODE ARR SCHOTT 35V 10A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-20CTQ040PBF | DIODE ARR SCHOTT 40V 10A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-20CTQ045PBF | DIODE ARR SCHOTT 45V 10A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-20CTQ150PBF | DIODE ARR SCHOT 150V 10A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-25CTQ035PBF | DIODE ARR SCHOTT 35V 30A TO220-3 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
VS-25CTQ035SPBF | DIODE ARR SCHOTT 35V 30A TO263AB | 0 - 立即发货 | See Page for Pricing | 查看详情 |