u-blox MIA-M10 Series GNSS SiP Modules | Datasheet Preview
u-blox presents the MIA-M10 Series GNSS SiP Modules, ultra-low power GNSS modules for small asset-tracking devices. u-blox's MIA-M10 series, based on the ultra-low-power M10 GNSS platform, delivers exceptional sensitivity and rapid acquisition times, making it ideal for compact asset-tracking devices. These System in Package modules offer extended battery life without compromising GNSS performance and consume less than 25 mW in continuous tracking mode. Supporting GPS, Galileo, BeiDou, and GLONASS constellations, the modules feature weak signal compensation and long-range capabilities up to 300 m in line of sight. Suited for IoT applications, the SiP module requires no external components, offering a small footprint comparable to a chip with module benefits. Applications include healthcare, telematics, industrial automation, smart cities, EV charging, and smart buildings.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
MIA-M10C-00B | STANDARD PRECISION GNSS SIP MOD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MIA-M10Q-00B | RF TXRX MODULE NAVIGATION SMD | 13653 - 立即发货 | See Page for Pricing | 查看详情 | ||
EVK-M101C-00 | EVAL KIT FOR MAX-M10M / MIA-M10C | 13 - 立即发货 | See Page for Pricing | 查看详情 | ||
EVK-M101 | MAX-M10 GNSS EVAL KIT, U-CENTER | 66 - 立即发货 | See Page for Pricing | 查看详情 |