TSC Webinar - TVS Protection
Taiwan Semiconductor presented the webinar on TVS diodes. Mainly introduced the Foldback Technology – a disruptive new high power TVS technology, and shared the product positioning and improvement with package SOD-123.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SMA4F25AH | 400W, 29.4V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F36AH | 400W, 42.4V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F33AH | 400W, 38.9V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F24AH | 400W, 28.2V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F43AH | 400W, 50.6V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F30AH | 400W, 35.3V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F22AH | 400W, 25.9V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F51AH | 400W, 60V, 5%, UNIDIRECTIONAL, T | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F47AH | 400W, 55.3V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F40AH | 400W, 47.1V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F12AH | 400W, 14.1V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F20AH | 400W, 23.6V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F60AH | 400W, 70.6V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F26AH | 400W, 30.6V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F18AH | 400W, 21.2V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F21AH | 400W, 24.7V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 | ||
SMA4F39AH | 400W, 45.9V, 5%, UNIDIRECTIONAL, | 0 - 立即发货 | $0.75 | 查看详情 |