STMicroelectronics Predictive Maintenance and Condition Monitoring | DigiKey Daily
STMicroelectronics offers their industrial reference design kit designed for condition monitoring and predictive maintenance. The kit includes an ARM Cortex-M4 32-bit microcontroller, an inertial module which consists of a three-dimensional accelerometer and a three-dimensional gyroscope, a barometric pressure sensor, a relative humidity and temperature sensor, a digital microphone, an EEPROM for data storage, and a power management scheme which utilizes a switching regulator and an LDO regulator. The kit also comes with a firmware package which includes dedicated algorithms for advanced time and frequency domain signal processing and analysis of the digital accelerometer, drivers for pressure, relative humidity, and temperature sensor monitoring, and audio algorithms for acoustic emissions. The compact design is ideal for monitoring motors, pumps, and fans.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
STEVAL-BFA001V1B | COMMUNICATION AND CONNECTIVITY S | 15 - 立即发货 | $985.12 | 查看详情 | ||
LDK220C27R | IC REG LIN 2.7V 200MA SOT323-5 | 2428 - 立即发货 | $7.47 | 查看详情 | ||
LDK220C40R | IC REG LINEAR 4V 200MA SOT323-5 | 2 - 立即发货 | $7.47 | 查看详情 | ||
LDK220M27R | IC REG LINEAR 2.7V 200MA SOT23-5 | 3000 - 立即发货 | $7.47 | 查看详情 | ||
LDK220M33R | IC REG LINEAR 3.3V 200MA SOT23-5 | 7109 - 立即发货 | $7.72 | 查看详情 | ||
LDK220M36R | IC REG LINEAR 3.6V 200MA SOT23-5 | 36026 - 立即发货 | $7.31 | 查看详情 | ||
LDK220M40R | IC REG LINEAR 4V 200MA SOT23-5 | 2898 - 立即发货 | $8.13 | 查看详情 | ||
LDK220M50R | IC REG LINEAR 5V 200MA SOT23-5 | 26263 - 立即发货 | $7.47 | 查看详情 | ||
LDK220M-R | IC REG LIN POS ADJ 200MA SOT23-5 | 0 - 立即发货 | $7.47 | 查看详情 | ||
LDK220PU40R | IC REG LINEAR 4V 200MA 6DFN | 0 - 立即发货 | $2.90 | 查看详情 | ||
LDK220PU-R | IC REG LINEAR POS ADJ 200MA 6DFN | 1916 - 立即发货 | $7.47 | 查看详情 | ||
LDK220C33R | IC REG LIN 3.3V 200MA SOT323-5 | 1890 - 立即发货 | $7.47 | 查看详情 | ||
LDK220PU33R | IC REG LINEAR 3.3V 200MA 6DFN | 2746 - 立即发货 | $7.47 | 查看详情 | ||
LDK220C-R | IC REG LIN POS ADJ 200MA SOT323 | 1821 - 立即发货 | $7.47 | 查看详情 | ||
LDK220M25R | IC REG LINEAR 2.5V 200MA SOT23-5 | 2800 - 立即发货 | $7.47 | 查看详情 | ||
LDK220M30R | IC REG LINEAR 3V 200MA SOT23-5 | 23750 - 立即发货 | $5.34 | 查看详情 | ||
LDK220U50R | IC REG LINEAR 5V 200MA SOT89 | 4808 - 立即发货 | $6.98 | 查看详情 | ||
LDK220U33R | IC REG LINEAR 3.3V 200MA SOT89 | 4451 - 立即发货 | $7.47 | 查看详情 |