Yageo Group Digital Architecture Passive Components | Datasheet Preview
The YAGEO Group Supports 98% of all passive component technologies and to make it easier to navigate these parts, YAGEO organized them in ways that engineers use them. The interactive tool guides users through each stage of a digital architecture system consisting of the input stage, the switch tank converter, the DC-DC converter, the digital processor, and finally all the inputs and outputs. Each component of the system is selected to show you the range of products offered, all in one place. When a user clicks on the corresponding component, all the specifications and details are provided to help engineers make informed design decisions.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
LAD92C5.0L01 | TVS DIODE 5VWM 9.8VC SOD923 | 9431 - 立即发货 | $1.72 | 查看详情 | ||
SBD52C05L01 | TVS DIODE 5VWM 9.8VC SOD523 | 8766 - 立即发货 | $1.89 | 查看详情 | ||
SMAJ24CA/TR13 | TVS DIODE 24VWM 38.9VC DO214AC | 30246 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ5.0A/TR13 | TVS DIODE 5VWM 9.2VC DO214AC | 15505 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ5.0CA/TR13 | TVS DIODE 5VWM 9.2VC DO214AC | 11242 - 立即发货 | $3.12 | 查看详情 | ||
UDD32C05L01 | TVS DIODE 5VWM 18.3VC SOD323 | 2911 - 立即发货 | $3.37 | 查看详情 | ||
SDT23C712L02 | TVS DIODE 12VWM 20VC SOT23 | 2739 - 立即发货 | $3.53 | 查看详情 | ||
UET14A05L03-BK | TVS DIODE 5VWM 15VC SOT143 | 10715 - 立即发货 | $4.84 | 查看详情 | ||
5.0SMDJ48A/TR13 | 5.0SMDJ, DO-214AB, 48V, 77.4V, R | 26712 - 立即发货 | $5.66 | 查看详情 | ||
5.0SMDJ33CA/TR13 | TVS DIODE 33VWM 53.3VC DO214AB | 4607 - 立即发货 | $5.66 | 查看详情 | ||
5.0SMDJ26CA-AT/13 | 5.0SMDJ, DO-214AB, 26V, 42.1V, A | 43448 - 立即发货 | $7.06 | 查看详情 | ||
5.0SMDJ36CA-AT/13 | 5.0SMDJ, DO-214AB, 36V, 58.1V, A | 16488 - 立即发货 | $7.06 | 查看详情 | ||
SMAJ12A/TR13 | TVS DIODE 12VWM 19.9VC DO214AC | 18875 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ26CA/TR13 | TVS DIODE 26VWM 42.1VC DO214AC | 15252 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ12CA/TR13 | TVS DIODE 12VWM 19.9VC DO214AC | 9111 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ60A/TR13 | TVS DIODE 60VWM 96.8VC DO214AC | 14204 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ30CA/TR13 | TVS DIODE 30VWM 48.4VC DO214AC | 17994 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ18CA/TR13 | TVS DIODE 18VWM 29.2VC DO214AC | 19190 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ6.0A/TR13 | TVS DIODE 6VWM 10.3VC DO214AC | 5106 - 立即发货 | $3.12 | 查看详情 | ||
SMAJ6.0CA/TR13 | TVS DIODE 6VWM 10.3VC DO214AC | 9968 - 立即发货 | $3.12 | 查看详情 |