Key Features and Advantages for Using POW-R-BLOK™ Modules
This video shows key features and advantages for using Powerex POW-R-BLOK™ Modules.
Key Features and Advantages for Using POW-R-BLOK Modules
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
C770L | THYRISTOR FAST SW 2000V 2100A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LD411660 | DIODE MOD GP 1600V 600A POWRBLOK | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LD431650 | SCR MODULE DUAL ISO 1600V 500A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
ND411626 | DIODE MOD GP 1600V 260A POWRBLOK | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
ND431625 | SCR MODULE ISO DUAL 1600V 250A | 2 - 立即发货 | $1,383.77 | 查看详情 | ||
PD411611 | DIODE MOD GP 1600V 1100A PWRBLOK | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
PD431607 | SCR MODULE ISO DUAL 1600V 700A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
T620163004DN | SCR PHASE CTRL MOD 1600V 300A | 13 - 立即发货 | $740.40 | 查看详情 | ||
T720165504DN | SCR PHASE CTRL MOD 1600V 550A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
T7H8167504DN | SCR PHASE CTRL MOD 1600V 750A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
T820169004DH | SCR PHASE CTRL MOD 1600V 900A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
T9G0161203DH | SCR PHASE CTRL MOD 1600V 1200A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
CD431290B | SCR MOD ISO DUAL 1200V 90A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
CD431690B | SCR MOD ISO DUAL 1600V 90A | 47 - 立即发货 | $346.68 | 查看详情 | ||
CD610816B | DIODE MOD GP 800V 160A POWRBLOK | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
CD611616B | DIODE MOD GP 1600V 160A POWRBLOK | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
CD631615B | SCR MOD DUAL 1600V 150A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LD430850 | SCR MOD ISO DUAL 800V 500A | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LS411860 | DIODE GP 1.8KV 600A POW-R-BLOK | 59 - 立即发货 | $1,333.61 | 查看详情 | ||
ND431825 | SCR MOD ISO DUAL 1800V 250A | 0 - 立即发货 | See Page for Pricing | 查看详情 |