PE42524 - 40 GHz UltraCMOS® RF Switch
The PE42524 is a RF SOI switch that operates up to 40 GHz, as well as excellent performance over temperature for the entire frequency range. Low insertion loss of 1.8 dB @ 26.5 GHz and 3.1 dB @ 35 GHz, and the switch also features high power handling capability with no degradation in linearity up to its P1dB compression point of 31.5 dBm @ 26.5 GHz, and 28 dBm @35GHz.