VideoLibrary

Introducing UltraCMOS® PE42424 Carrier-Grade Wi-Fi Switch

The PE42424 offers high receive to transmit port isolation of 30dB at 5.8GHz to reduce signal leakage between transmit and receive paths (long pause) and remains consistent over temperature (pause) and Vdd. Insertion loss has a flat small signal response when plotted against frequency, ensuring optimal performance over the entire range. Fast switching speed of 145 ns enables higher throughput and data rates in high-density, Bring Your Own Device environments.

8/27/2015 7:41:22 PM