XW4M/N Push-In Terminal Block Connector | Datasheet Preview
Omron’s 3.5 mm XW4M/N Push-In Terminal Block Connectors greatly improve the insertion and removal of cable wiring. The low-profile XW4M/N features a high contact reliability through the unique connector engagement structure. This structure contributes to an enhanced efficiency for connector inspection, assembly and maintenance. With both through-hole-reflow and reflow mounting options available, the push-in terminal block connectors eliminate the need for pin identification on the surface of the PCB through the use of pin numbers printed on the top surface of the socket. Wiring efficiency is improved with the “hands-free” mechanism that keeps the screwdriver inserted. The XW4M/N are ideal in industrial automation applications for robot controllers, servo drives, stepping motors, CNC controllers, and more.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
XW4M-02D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 95 - 立即发货 | $68.38 | 查看详情 | ||
XW4M-04D2-V1DA | PLUG,DOUBLE-ROW,STRAIGHT,GOLD,TH | 149 - 立即发货 | $74.62 | 查看详情 | ||
XW4M-07D1-V1DS | PLUG,SINGLE-ROW,STRAIGHT,TIN REF | 94 - 立即发货 | $77.17 | 查看详情 | ||
XW4M-11D1-V1DS | PLUG,SINGLE-ROW,STRAIGHT,TIN REF | 60 - 立即发货 | $66.82 | 查看详情 | ||
XW4M-11D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 60 - 立即发货 | $47.20 | 查看详情 | ||
XW4M-03D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 1 - 立即发货 | $67.48 | 查看详情 | ||
XW4M-02D1-V1DS | PLUG,SINGLE-ROW,STRAIGHT,TIN REF | 78 - 立即发货 | $67.73 | 查看详情 | ||
XW4M-02D1-H1DA | PLUG,SINGLE-ROW,RIGHT-ANGLE,GOLD | 6 - 立即发货 | $68.06 | 查看详情 | ||
XW4M-12D1-V1DS | PLUG,SINGLE-ROW,STRAIGHT,TIN REF | 61 - 立即发货 | $68.30 | 查看详情 | ||
XW4M-12D2-V1DS | PLUG,DOUBLE-ROW,STRAIGHT,TIN REF | 33 - 立即发货 | $68.38 | 查看详情 | ||
XW4M-12D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 75 - 立即发货 | $68.55 | 查看详情 | ||
XW4M-12D2-H1DS | PLUG,DOUBLE-ROW,RIGHT-ANGLE,TIN | 62 - 立即发货 | $68.71 | 查看详情 | ||
XW4M-04D2-H1DS | PLUG,DOUBLE-ROW,RIGHT-ANGLE,TIN | 17 - 立即发货 | $68.71 | 查看详情 | ||
XW4M-14D2-V1DS | PLUG,DOUBLE-ROW,STRAIGHT,TIN REF | 80 - 立即发货 | $68.88 | 查看详情 | ||
XW4M-14D2-H1DS | PLUG,DOUBLE-ROW,RIGHT-ANGLE,TIN | 32 - 立即发货 | $69.20 | 查看详情 | ||
XW4M-04D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 47 - 立即发货 | $69.29 | 查看详情 | ||
XW4M-13D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 75 - 立即发货 | $70.03 | 查看详情 | ||
XW4M-02D1-V1DA | PLUG,SINGLE-ROW,STRAIGHT,GOLD,TH | 72 - 立即发货 | $70.27 | 查看详情 | ||
XW4M-04D2-V1DS | PLUG,DOUBLE-ROW,STRAIGHT,TIN REF | 63 - 立即发货 | $70.85 | 查看详情 | ||
XW4M-05D1-H1DS | PLUG,SINGLE-ROW,RIGHT-ANGLE,TIN | 83 - 立即发货 | $71.34 | 查看详情 |