Newhaven HDMI TFT Modules | DigiKey Daily
Newhaven Display offers their 5-inch, 7-inch, and 10.1-inch HDMI TFT modules. These modules come ready to connect with any board or computer capable of HDMI output with a standard HDMI connector, and are USB-HID interface ready with a standard micro-USB cable. The displays have an 800-pixel by 480-pixel resolution, and are available in Newhaven’s standard, premium, or sunlight readable variant including a resistive, capacitive, or no-touch panel. An HDMI cable can be easily connected from the desired board or computer directly into the TFT module, making it easy to interface with a display from the development and prototyping stages, all the way into final application production. Suitable applications include vending, medical, industrial, test and measurement controls, security, safety and fire.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
NHD-5.0-HDMI-N-RTXL | 5" TFT HDMI INTERFACE NO TOUCH | 460 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-5.0-HDMI-N-RTXL-CTU | 5" TFT HDMI INTERFACE USB-INTERF | 241 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-5.0-HDMI-N-RTXL-RTU | 5" TFT HDMI INTERFACE USB-INTERF | 17 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RSXV | 7" TFT HDMI INTERFACE NO TOUCH | 96 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RSXV-CTU | 7" TFT HDMI INTERFACE USB | 249 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RSXV-RTU | 7" TFT HDMI INTERFACE USB | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-10.1-HDMI-A-RSXV | 10.1HDMI USB-HID W/AUDIO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-10.1-HDMI-A-RSXV-CTU | 10.1HDMI CAP USB-HID TOUCH&AUDIO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RTXL | 7" STANDARD TFT HDMI INTERFACE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RTXL-CTU | 7" STANDARD TFT HDMI INTERFACE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RTXL-RTU | 7" STANDARD TFT HDMI INTERFACE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RSXN | 7" SUNLIGHT TFT HDMI INTERFACE | 3 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RSXN-CTU | 7" SUNLIGHT TFT HDMI INTERFACE | 110 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-7.0-HDMI-N-RSXN-RTU | 7" SUNLIGHT TFT HDMI INTERFACE | 0 - 立即发货 | See Page for Pricing | 查看详情 |