Newhaven EVE2 TFT Modules | DigiKey Daily
Newhaven EVE2 TFT Modules combine FTDI’s EVE2 graphics controller IC with a range of Newhaven displays, providing an all-in-one HMI for graphics, touch control, and audio playback. Modules are available with screen sizes from 3.5” to 7.0” in Newhaven’s standard, premium, or sunlight-readable variants, with options for resistive or capacitive touch and touch tag support. The modules offer a SPI interface, including dual and quad SPI, with FFC and IDC 20-pin industry standard interfaces. The displays support multiple image formats, widgets, audio synthesization and playback, and video playback, with 1 MB of onboard graphics memory so no frame buffer is needed. Newhaven EVE2 TFT modules also have an onboard LED backlight driver that never compromises brightness and offers PWM backlight control.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
NHD-FT81X-SHIELD | FT81X EVE2 TFT LCD SHIELD | 35 - 立即发货 | $245.71 | 查看详情 | ||
NHD-3.5-320240FT-CSXN-CTP | 3.5" EVE2 TFT SUNL MODULE CAP TO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-3.5-320240FT-CSXV-CTP | 3.5" EVE2 TFT PREM. MODULE CAP T | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-3.5-320240FT-CTXL-CTP | 3.5" EVE2 TFT STD. MODULE CAP TO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-3.5-320240FT-CTXL-T | LCD DISPLAY TFT 3.5" 320X240 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-4.3-480272FT-CSXN-CTP | 4.3" EVE2 TFT SUNL MODULE CAP TO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-4.3-480272FT-CSXN-T | LCD DISPLAY TFT 4.3" 480X272 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-4.3-480272FT-CSXV-CTP | 4.3" EVE2 TFT PREM. MODULE CAP T | 0 - 立即发货 | $859.26 | 查看详情 | ||
NHD-4.3-480272FT-CSXV-T | LCD DISPLAY TFT 4.3" 480X272 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-4.3-480272FT-CTXL-CTP | 4.3" EVE2 TFT STD. MODULE CAP TO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-4.3-480272FT-CTXL-T | LCD DISPLAY TFT 4.3" 480X272 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
NHD-5.0-800480FT-CTXL-CTP | 5" EVE2 TFT PREM. MODULE CAP TOU | 160 - 立即发货 | $1,043.48 | 查看详情 | ||
NHD-5.0-800480FT-CTXL-T | LCD DISPLAY TFT 5" 800X480 | 658 - 立即发货 | $839.31 | 查看详情 | ||
NHD-7.0-800480FT-CSXN-CTP | 7" EVE2 TFT SUNL MODULE CAP TOUC | 44 - 立即发货 | $1,341.67 | 查看详情 | ||
NHD-7.0-800480FT-CSXN-T | LCD DISPLAY TFT 7" 800X480 | 198 - 立即发货 | $1,067.96 | 查看详情 | ||
NHD-7.0-800480FT-CSXV-CTP | 7" EVE2 TFT PREM. MODULE CAP TOU | 88 - 立即发货 | $1,268.99 | 查看详情 | ||
NHD-7.0-800480FT-CSXV-T | LCD DISPLAY TFT 7" 800X480 | 359 - 立即发货 | $1,054.36 | 查看详情 | ||
NHD-7.0-800480FT-CTXL-CTP | 7" EVE2 TFT STD. MODULE CAP TOUC | 31 - 立即发货 | $1,156.36 | 查看详情 | ||
NHD-7.0-800480FT-CTXL-T | LCD DISPLAY TFT 7" 800X480 | 28 - 立即发货 | $986.36 | 查看详情 |