Molex - High Definition Multimedia Interface
HDMI Micro Type D ConnectorMolex's High Definition Multimedia Interface (HDMI) connectors and cable assemblies provide an uncompressed digital link between consumer electronics equipment and audio/video monitors. HDMI is a small, user-friendly interconnect that can carry up to 5 Gbps of combined video and audio in a single cable. This system eliminates the cost, complexity and confusion of multiple cables used to connect current A/V systems. The HDMI Type D (Micro) connector is roughly half the size of the current Type C Mini HDMI connector, while still meeting all the electrical and mechanical specifications of the High-Definition Multimedia Interface (HDMI) Specification 1.4.
High Definition Multimedia Interface (HDMI)
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
0687860004 | CBL HDMI-A M-MCR HDMI-D M 3.94" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0687860001 | CBL HDMI-A M - MCR HDMI-D M 1M | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0467652001 | CONN RCP MICRO HDMI 19POS SMD RA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0467650001 | CONN RCP MICRO HDMI 19POS SMD RA | 4104 - 立即发货 | $23.64 | 查看详情 | ||
0467651001 | CONN RCP MICRO HDMI 19POS SMD RA | 8036 - 立即发货 | $23.64 | 查看详情 | ||
0687860003 | CBL HDMI-A M - MCR HDMI-D M 2M | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0687860002 | CBL HDMI-A M - MCR HDMI-D M 1.5M | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0687860006 | CBL HDMI-A M - MCR HDMI-D M 1.5M | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0687860007 | CBL HDMI-A F-MCR HDMI-D M 7.87" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
0476540001 | CONN RCPT MICRO USB AB 5POS SMD | 6306 - 立即发货 | $7.55 | 查看详情 | ||
0476420001 | CONN RCPT MICRO USB B 5POS SMD | 36420 - 立即发货 | $5.50 | 查看详情 | ||
0894858000 | CONN RCPT USB2.0 TYPEA 4POS R/A | 17443 - 立即发货 | $10.92 | 查看详情 | ||
0670688000 | CONN RCPT USB2.0 TYPEB 4POS R/A | 18915 - 立即发货 | $13.38 | 查看详情 | ||
0548190519 | CONN RCPT USB2.0 MINI B 5P R/A | 21092 - 立即发货 50400 - 厂方库存 | $17.24 | 查看详情 | ||
0548190572 | CONN RCPT USB2.0 MINI B SMD R/A | 66726 - 立即发货 24000 - 厂方库存 | $9.69 | 查看详情 | ||
0480370001 | CONN PLUG USB2.0 TYPEA 4POS R/A | 15553 - 立即发货 | $11.74 | 查看详情 | ||
0480371000 | CONN PLUG USB2.0 TYPEA 4P SMD RA | 3351 - 立即发货 | $11.74 | 查看详情 | ||
0565790519 | CONN RCPT USB2.0 MINI AB 5P R/A | 30838 - 立即发货 | $22.25 | 查看详情 | ||
0565790576 | CONN RCPT USB2.0 MINI AB SMD R/A | 15348 - 立即发货 | $21.43 | 查看详情 | ||
0670688001 | CONN RCPT USB2.0 TYPEB 4POS R/A | 0 - 立即发货 | $22.33 | 查看详情 |