Microchip's RN2483 Long Range Transceiver | Digi-Key Daily
Digi-Key Daily previews Microchip's RN2483 Long Range Transceiver for industrial monitoring and control, machine to machine interface, and the Internet of Things. Microchip's transceiver measures in at 17.8x26.7x3 millimeters and spans a 15 kilometer range while using only 40 milliamps during transmission. The RN2483 long range transceiver features a simple UART interface that uses ASCII commands, making it easy-to-use. Microchips RN2483 long range transceiver is available at Digi-Key: http://www.digikey.com/en/product-highlight/m/microchip-technology/rn2483-lora-modem.
Part List
图片 | 制造商零件编号 | 描述 | DigiKey 可编程 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
RN2483A-I/RM103 | RF TXRX MOD ISM < 1GHZ CAST SMD | 未验证 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
MIKROE-1997 | LORA RF CLICK 433MHZ/868MHZ | mikroBUS™ Click™ | 0 - 立即发货 | See Page for Pricing | 查看详情 |