Microchip Ethernet of Everything | DigiKey Daily
Microchip’s Ethernet of Everything ecosystem is designed to more easily connect devices using the PoE standard for communications and power. The DM160230 PoE Main Board is at the center of this ecosystem and provides users a development platform with a PIC18F67J60 MCU with integrated ethernet MAC and PHY, and PoE support for up to 48 W. The board includes an expansion header for I/O, gesture controllers, sensor interfaces, mikroBUS click boards, or custom hardware. The DV161001 PIC18 PoE Development Kit includes the PoE Main Board, I/O starter extension board, programmer board, and power supply, with all the source code necessary to prototype and develop PoE applications.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
ATMEGA64-16MUR | IC MCU 8BIT 64KB FLASH 64QFN | 0 - 立即发货 | $71.50 | 查看详情 | ||
ATMEGA644P-20MQR | IC MCU 8BIT 64KB FLASH 44VQFN | 0 - 立即发货 | $50.08 | 查看详情 | ||
ATMEGA644PV-10MQR | IC MCU 8BIT 64KB FLASH 44VQFN | 0 - 立即发货 | $50.08 | 查看详情 | ||
ATMEGA644V-10MUR | IC MCU 8BIT 64KB FLASH 44VQFN | 0 - 立即发货 | $47.70 | 查看详情 | ||
ATMEGA645-16MUR | IC MCU 8BIT 64KB FLASH 64QFN | 0 - 立即发货 | $54.84 | 查看详情 |