Microchip ATECC508A Crypto Products | DigiKey Daily
Microchip's CryptoAuthentication ensures things and code are authentic, untampered, and confidential. The Atmel® ATECC508A features a wide array of defense mechanisms specifically designed to prevent physical attacks on the device itself or logical attacks on the data transmitted between the device and the system. The device has a 10Kb EEPROM memory for keys, certificates, and data, along with hardware acceleration for the NIST standard P256 prime curve. System integration is easy due to a wide supply voltage range of 2.0V to 5.5V and an ultra-low sleep current of <150nA. Each ATECC508A ships with a guaranteed, unique, 72-bit serial number.
Microchip ATECC508A Crypto Products DigiKey Daily
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
AT88CK590 | KIT EVAL CRYPTO AUTHENTIC ECC508 | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AT88CKECC-AWS-XSTK | AWS ZEROTOUCHSECURE PROVISIONING | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
ATCRYPTOAUTH-XPRO | CRYPTOAUTHENTICATION XPLAIND PRO | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
ATECC508A-MAHCZ-S | IC AUTHENTICATION CHIP 8UDFN | 3251 - 立即发货 | $8.78 | 查看详情 | ||
ATECC508A-MAHCZ-T | IC AUTHENTICATION CHIP 8UDFN | 0 - 立即发货 | $8.62 | 查看详情 | ||
ATECC508A-MAHDA-S | IC AUTHENTICATION CHIP 8UDFN | 54375 - 立即发货 | $8.78 | 查看详情 | ||
ATECC508A-MAHDA-T | IC AUTHENTICATION CHIP 8UDFN | 16850 - 立即发货 | $8.62 | 查看详情 | ||
ATECC508A-RBHCZ-T | IC AUTHENTICATION CHIP 3SMD | 0 - 立即发货 | $9.51 | 查看详情 | ||
ATECC508A-SSHCZ-B | IC AUTHENTICATION CHIP 8SOIC | 993 - 立即发货 | $8.87 | 查看详情 | ||
ATECC508A-SSHCZ-T | IC AUTHENTICATION CHIP 8SOIC | 7995 - 立即发货 | $8.87 | 查看详情 | ||
ATECC508A-SSHDA-B | IC AUTHENTICATION CHIP 8SOIC | 112650 - 立即发货 | $8.87 | 查看详情 | ||
ATECC508A-SSHDA-T | IC AUTHENTICATION CHIP 8SOIC | 63787 - 立即发货 | $8.87 | 查看详情 |