VideoLibrary

ATtiny1627 Curiosity Nano Evaluation Board Kit | Datasheet Preview

Microchip Technology's ATtiny1627 Curiosity Nano evaluation kit offers full program and debug capabilities with a development board that fits in a pocket. The Curiosity nano evaluation kit comes equipped with the ATtiny1627 microcontroller, On-board debugger, and adjustable target voltage. The MCU is supported with a mechanical user switch and a yellow LED. The on-board debugger features board identification, a green LED, a virtual serial port, and two logic analyzer channels. With the debugger, no external tools are need to program the ATtiny1627 microcontroller. The adjustable target voltage is enabled through the low dropout (LDO) voltage regulator and offers a 500 milliamp current output. Users can leverage either Studio 7 or MPLAB X IDEs as a magnifying glass to look into a microcontroller and step through a debug process. Free, easy-to-use graphical programming tools, START and MCC, allow users to program the target MCU.

1/18/2022 5:14:45 PM

Part List

图片制造商零件编号描述可供货数量价格查看详情
ATTINY1627 CURIOSITY NANO BRDDM080104ATTINY1627 CURIOSITY NANO BRD38 - 立即发货$201.05查看详情