VideoLibrary

Makeblock mBot Education Robot | DigiKey Daily

Makeblock’s mBot is an education robot for teaching STEM topics and experimenting with mechanics, electronics, control systems, and computer science. mBot is a two-wheeled robot that consists of the mCore main board, a pair of motors and wheels, ultrasonic and line-follower sensors, battery packs, and the chassis and it’s available with a Bluetooth or 2.4 GHz module for wireless communication. mBot is programmed using an intuitive, block-based programming environment for computers and mobile devices with multiple lessons and tutorials, making it easy for beginners and children to learn and develop with mBot. The mCore board is Arduino-compatible and has a USB port, light sensor, RGB LEDs, buzzer, and IR receiver and transmitter as well as 4 RJ25 ports for connecting additional hardware, such as servos, sensors, and displays.

4/6/2018 1:30:34 PM

Part List

图片制造商零件编号描述可供货数量价格查看详情
MBOT V1.1-BLUE(BLUETOOTH VERSION90053MBOT V1.1-BLUE(BLUETOOTH VERSION0 - 立即发货$594.93查看详情
MBOT V1.1-PINK(BLUETOOTH VERSION90107MBOT V1.1-PINK(BLUETOOTH VERSION0 - 立即发货$594.93查看详情
MBOT V1.1-BLUE(2.4G VERSION)90058MBOT V1.1-BLUE(2.4G VERSION)0 - 立即发货See Page for Pricing查看详情