LTC4419 LTC4420 Dual Input Prioritizers with Built-In Battery Monitoring
Selecting the appropriate input supply to power a system with multiple input power sources is not a trivial task. This video discusses challenges associated with the supply selection process, also known as prioritization. The LTC4419 and its features are introduced to show case how the product solves key prioritization challenges to provide a simple, low cost, power efficient solution. Special cases where input sources are rechargeable batteries require backup battery monitoring. The LTC4420, which is designed for these applications, and provides this function and more is introduced. The video concludes with a quick summary of a prioritization application using the LTC4419.
LTC4419 LTC4420 Dual Input Prioritizers with Built-In Battery Monitoring
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
DC2160A | DEMO BOARD FOR LTC4419CDD | 1 - 立即发货 | $724.72 | 查看详情 | ||
DC2208A | DEMO BOARD FOR LTC4420CDD | 1 - 立即发货 | $724.72 | 查看详情 | ||
LTC4419CDD#PBF | IC SOURCE SELECTOR SWITCH 10DFN | 506 - 立即发货 | $65.35 | 查看详情 | ||
LTC4420CDD#PBF | IC SOURCE SELECTOR SWITCH 12DFN | 145 - 立即发货 | $69.86 | 查看详情 | ||
LTC4420CMSE#PBF | IC SOURCE SELECTOR SWITCH 12MSOP | 4187 - 立即发货 | $69.86 | 查看详情 | ||
LTC4420IDD#PBF | IC SOURCE SELECTOR SWITCH 12DFN | 121 - 立即发货 | $80.29 | 查看详情 | ||
LTC4420IMSE#PBF | IC SOURCE SELECTOR SWITCH 12MSOP | 0 - 立即发货 | $80.29 | 查看详情 |