ITT Cannon K-Lock Ultra High-Vibration Locking Coupling System
ITT Cannon’s K-Lock Ultra High Vibration Locking Coupling System is the latest innovation providing aircraft manufacturers with a locking coupling “twist and lock” mechanism that drastically reduces the possibility of decoupling during exposure to extreme high shock and vibration environments. The system offers superior resilience to shock, vibration and harsh environmental exposure with a design that can withstand more than 100 g of shock, 2,000 Hz of vibration and up to 2,000 hours of exposure to salt spray.