Infineon 950 V CoolMOS™ P7 MOSFETs | DigiKey Daily
Infineon offers their nine hundred and fifty volt CoolMOS P7 MOSFET, which is aimed at the growing consumer needs of high voltage MOSFETs. When compared to its predecessor, the CoolMOS C3, the nine hundred and fifty volt P7 series provides fifty volts more blocking voltage, an efficiency gain of up to one percent, and a lower MOSFET temperature between two degrees Celsius and ten degrees Celsius. This technology focuses on the low power switch mode power supply market, addressing a range of applications such as lighting, smart meters, mobile phone chargers and notebook adapters, as well as auxiliary power supply and industrial switch mode power supplies. This easy-to-use MOSFET enables higher power density designs, BOM savings and a lower assembly cost.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
IPD95R2K0P7ATMA1 | MOSFET N-CH 950V 4A TO252-3 | 8275 - 立即发货 | $9.61 | 查看详情 | ||
IPD95R1K2P7ATMA1 | MOSFET N-CH 950V 6A TO252-3 | 0 - 立即发货 | $12.31 | 查看详情 | ||
IPD95R750P7ATMA1 | MOSFET N-CH 950V 9A TO252-3 | 4114 - 立即发货 | $14.53 | 查看详情 | ||
IPD95R450P7ATMA1 | MOSFET N-CH 950V 14A TO252-3 | 6051 - 立即发货 | $20.03 | 查看详情 | ||
IPU95R3K7P7AKMA1 | MOSFET N-CH 950V 2A TO251-3 | 527 - 立即发货 | $8.13 | 查看详情 | ||
IPU95R2K0P7AKMA1 | MOSFET N-CH 950V 4A TO251-3 | 0 - 立即发货 | $3.71 | 查看详情 | ||
IPU95R1K2P7AKMA1 | MOSFET N-CH 950V 6A TO251-3 | 1468 - 立即发货 | $12.31 | 查看详情 | ||
IPU95R750P7AKMA1 | MOSFET N-CH 950V 9A TO251-3 | 0 - 立即发货 | $14.53 | 查看详情 | ||
IPN95R3K7P7ATMA1 | MOSFET N-CH 950V 2A SOT223 | 2815 - 立即发货 | $7.47 | 查看详情 | ||
IPN95R2K0P7ATMA1 | MOSFET N-CH 950V 4A SOT223 | 23556 - 立即发货 | $8.13 | 查看详情 | ||
IPN95R1K2P7ATMA1 | MOSFET N-CH 950V 6A SOT223 | 10560 - 立即发货 | $10.34 | 查看详情 |