Honeywell Sensing and Control LTP Series | DigiKey Daily
Honeywell’s LTP Series of low temperature passive probes are a modular range of temperature sensors designed to be configurable, backwards-compatible, durable, and that reduce total cost of ownership. The LTP Series feature seven probe lengths, four NTC thermistor sensor curves, 12 thread options, and two hex options. Their flexible design and numerous mechanical and electrical interface options provide over 2,200 standard configurations with an enhanced response time over a wide operating temperature range up to 302°F. These sensors are designed for potential use in transportation applications.
Honeywell Sensing and Control LTP Series DigiKey Daily
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
LTPCTAA20UEBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTAA25UEBITX01 | TEMP PROBE | 4 - 立即发货 | $71.91 | 查看详情 | ||
LTPCTAA30UEBITX01 | TEMP PROBE | 51 - 立即发货 | $64.26 | 查看详情 | ||
LTPCTAA35UEBITX01 | TEMP PROBE | 8 - 立即发货 | $72.93 | 查看详情 | ||
LTPCTAA45UEBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTAA50UEBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA20MDBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA25MDBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA30MDBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA35MDBITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA20MBSITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA25MBSITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA30MBSITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA40MBSITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
LTPCTGA45MBSITX01 | TEMP PROBE | 0 - 立即发货 | See Page for Pricing | 查看详情 |