Hirose FunctionMAX Board-to-Board Connectors | DigiKey Daily
Hirose’s FunctionMAX family of high-performance board-to-board connectors are built to address the performance and functionality requirements of the industrial market. FunctionMAX connectors are designed as floating connectors, with a movable portion that allows mating to occur despite misalignment, reducing connector stress and assembly cost while improving reliability. The connectors are also designed for high-speed transmission, with impedance matching, path length matching of differential pairs, and crosstalk reduction delivering the bandwidth requirements of communication infrastructure, automotive, and medical devices.
Hirose FunctionMAX Board-to-Board Connectors DigiKey Daily
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
FX10A-120P-SV1(91) | CONN HDR 120POS SMD GOLD | 0 - 立即发货 | $28.00 | 查看详情 | ||
FX10A-120S-SV(21) | CONN RCPT 120POS SMD GOLD | 0 - 立即发货 | $27.37 | 查看详情 | ||
FX10A-144P-SV(91) | CONN HDR 144POS SMD GOLD | 0 - 立即发货 | $29.25 | 查看详情 | ||
FX10A-144P-SV(92) | CONN HDR 144POS SMD GOLD | 0 - 立即发货 | $30.37 | 查看详情 | ||
FX10A-144P-SV1(71) | CONN HDR 144POS SMD GOLD | 3635 - 立即发货 | $48.27 | 查看详情 | ||
FX10A-144S-SV(21) | CONN RCPT 144POS SMD GOLD | 0 - 立即发货 | $30.75 | 查看详情 | ||
FX10A-144S-SV(22) | CONN RCPT 144POS SMD GOLD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
FX10A-144S-SV(83) | CONN RCPT 144POS SMD GOLD | 0 - 立即发货 | $80.11 | 查看详情 | ||
FX10A-168P-SV(83) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | $102.86 | 查看详情 | ||
FX10A-168P-SV(93) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | $145.80 | 查看详情 | ||
FX10A-168P-SV1(93) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
FX10A-168P-SV2(83) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | $165.50 | 查看详情 | ||
FX10A-168P-SV2(93) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | $193.95 | 查看详情 | ||
FX10A-168P-SV3(83) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | $166.65 | 查看详情 | ||
FX10A-168P-SV3(93) | CONN HDR 168POS SMD GOLD | 0 - 立即发货 | $195.24 | 查看详情 |