Hirose DF58 Series Connectors | DigiKey Daily
Hirose’s DF58 series connectors are ultra-low-profile wire-to-board connectors with the industry’s lowest profile for use in consumer and portable electronic devices. The connectors feature a pitch of 1.2 mm and stacking height of just 1 mm while supporting currents up to 3 A. The ViSe lock uses both a positive lock mechanism for high retention force and a friction lock to prevent the connector from floating, making it ideal for devices subjected to high levels of vibration. Connectors are available with up to 6 positions and use a two-point clipping contact design that optimizes the contact force and reduces contact resistance.
Part List
图片 | 制造商零件编号 | 描述 | 类型 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
DF58-2830SCF | CONN FML SKT 28-30AWG CRIMP TIN | 带印记 | 81902 - 立即发货 | $0.82 | 查看详情 | ||
DF58-2P-1.2V(21) | CONN HEADER SMD 2POS 1.2MM | 接头 | 53522 - 立即发货 | $3.36 | 查看详情 | ||
DF58-3P-1.2V(21) | CONN HEADER SMD 3POS 1.2MM | 接头 | 24264 - 立即发货 | $5.34 | 查看详情 | ||
DF58-6P-1.2V(21) | CONN HEADER SMD 6POS 1.2MM | 接头 | 6686 - 立即发货 | $6.07 | 查看详情 | ||
DF58-4P-1.2V(21) | CONN HEADER SMD 4POS 1.2MM | 接头 | 5698 - 立即发货 | $6.07 | 查看详情 | ||
DF58-2S-1.2C | CONN SOCKET HSG 2POS 1.20MM | 插口 | 530 - 立即发货 | $1.64 | 查看详情 | ||
DF58-3S-1.2C | CONN SOCKET HSG 3POS 1.20MM | 插口 | 186 - 立即发货 | $1.99 | 查看详情 | ||
DF58-4S-1.2C | CONN SOCKET HSG 4POS 1.20MM | 插口 | 238 - 立即发货 | $2.46 | 查看详情 | ||
DF58-6S-1.2C | CONN SOCKET HSG 6POS 1.20MM | 插口 | 1392 - 立即发货 | $2.46 | 查看详情 | ||
DF-C-PO(B) | TOOL HAND EXTRACTION CRIMP SOCKT | 拔出工具 | 56 - 立即发货 | $13.19 | 查看详情 | ||
HT307/DF58-2830HC | TOOL HAND CRIMP DF58 28-30AWG | 手动 | 0 - 立即发货 | See Page for Pricing | 查看详情 |