Hirose BM20 Series Connectors | DigiKey Daily
Hirose’s BM20 series are 0.4 mm pitch board-to-board and board-to-FPC connectors with a stack height as low as 0.6 mm. Despite the low height, the connectors maintain a long effective mating length and use a two point contact system for reliable contact performance. The BM20 series can support USB 3.1 Gen 2’s 10 Gbps data rate and has a drop and shock resistant structure, making it well suited to user handling typical for portable devices, cameras, and game machines. The structure also includes guide ribs and a self alignment range of 0.3 mm to make mating easy.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
BM20B(0.6)-10DP-0.4V(51) | CONN HDR 10POS SMD GOLD | 0 - 立即发货 | $3.30 | 查看详情 | ||
BM20B(0.6)-10DS-0.4V(51) | CONN RCPT 10POS SMD GOLD | 0 - 立即发货 | $3.76 | 查看详情 | ||
BM20B(0.6)-24DP-0.4V(51) | CONN HDR 24POS SMD GOLD | 0 - 立即发货 | $4.33 | 查看详情 | ||
BM20B(0.6)-30DP-0.4V(51) | CONN HDR 30POS SMD GOLD | 0 - 立即发货 | $3.98 | 查看详情 | ||
BM20B(0.6)-30DS-0.4V(51) | CONN RCPT 30POS SMD GOLD | 0 - 立即发货 | $5.12 | 查看详情 | ||
BM20B(0.6)-34DP-0.4V(51) | CONN HDR 34POS SMD GOLD | 0 - 立即发货 | $4.10 | 查看详情 | ||
BM20B(0.6)-34DS-0.4V(51) | CONN RCPT 34POS SMD GOLD | 0 - 立即发货 | $5.58 | 查看详情 | ||
BM20B(0.6)-50DP-0.4V(51) | CONN HDR 50POS SMD GOLD | 0 - 立即发货 | $5.24 | 查看详情 | ||
BM20B(0.6)-50DS-0.4V(51) | CONN RCPT 50POS SMD GOLD | 0 - 立即发货 | $6.03 | 查看详情 | ||
BM20B(0.8)-10DP-0.4V(75) | CONN HDR 10POS SMD GOLD | 0 - 立即发货 | $4.33 | 查看详情 | ||
BM20B(0.8)-10DS-0.4V(75) | CONN RCPT 10POS SMD GOLD | 0 - 立即发货 | $4.21 | 查看详情 |