SMT Spring Contacts | Datasheet Preview
Harwin’s range of surface mount spring contacts provide a flexible electrical connection for tight spaces and challenging PCB layouts. These spring contacts allow for flexibility and blind mating when creating electrical and grounding connections. They are tolerant to both wiping and sliding actions and are durable for up to 10,000 mating cycles. Spring contacts are available in a variety of configurations with different working heights, spring force capabilities, and current carrying capacity. Antenna contacts with a positive stop feature prevent over-stressing and permanent set of the component. Multidirectional contacts allow for vertical or horizontal use. The box-style design prevents twisting and snagging of the free end. The C shape designs allow for simple and effective contact with metal shields or frames. The contacts are provided on tape and reel for automated placement. Development kids are also available to assist with design, development and prototyping.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
S7061-46R | SHIELD FINGER 5.5MM HIGH TIN | 37723 - 立即发货 | $5.01 | 查看详情 | ||
S7261-45R | RFI SHIELD FINGER AU 1.5MM SMD | 6984 - 立即发货 | $4.10 | 查看详情 | ||
S1941-46R | RFI SHIELD FINGER TIN SMD | 9124 - 立即发货 | $4.84 | 查看详情 | ||
S1951-46R | RFI SHIELD FINGER TIN SMD | 1642 - 立即发货 | $4.84 | 查看详情 | ||
S1761-46R | EMI SHIELD FINGER T&R(2000/R) | 76750 - 立即发货 | $3.69 | 查看详情 | ||
S7191-45R | RFI SHIELD FINGER AU 5MM SMD | 10078 - 立即发货 | $4.52 | 查看详情 | ||
S7161-45R | RFI SHIELD FINGER AU 3.5MM SMD | 3266 - 立即发货 | $3.94 | 查看详情 | ||
S7091-42R | RFI SHIELD FINGER AU 2.7MM SMD | 15107 - 立即发货 | $3.86 | 查看详情 | ||
S7101-42R | RFI SHIELD FINGER AU 3.5MM SMD | 2252 - 立即发货 | $4.93 | 查看详情 | ||
S7131-45R | RFI SHIELD FINGER AU 2MM SMD | 10051 - 立即发货 | $3.45 | 查看详情 | ||
S7241-45R | RFI SHIELD FINGER AU 1.3MM SMD | 1036 - 立即发货 | $3.94 | 查看详情 | ||
S7251-45R | RFI SHIELD FINGER AU 1.5MM SMD | 93668 - 立即发货 | $3.37 | 查看详情 | ||
S7271-45R | RFI SHIELD FINGER AU 2MM SMD | 106454 - 立即发货 | $3.94 | 查看详情 | ||
S7171-45R | RFI SHIELD FINGER AU 4MM SMD | 79753 - 立即发货 | $3.94 | 查看详情 | ||
S7061-42R | RFI SHIELD FINGER AU 5.5MM SMD | 31810 - 立即发货 | $5.42 | 查看详情 | ||
S7041-42R | RFI SHIELD FINGER AU 4MM SMD | 98051 - 立即发货 | $4.84 | 查看详情 | ||
S7121-42R | RFI SHIELD FINGER AU 1.7MM SMD | 93245 - 立即发货 | $3.28 | 查看详情 | ||
S7071-46R | RFI SHIELD FINGER TIN 2.5MM SMD | 27319 - 立即发货 | $3.86 | 查看详情 | ||
S7111-42R | RFI SHIELD FINGER AU 4.5MM SMD | 43671 - 立即发货 | $4.93 | 查看详情 | ||
S7231-45R | RFI SHIELD FINGER AU 1.28MM SMD | 4034 - 立即发货 | $3.69 | 查看详情 |