VideoLibrary

1415 Dual Output Power Supply from Global Specialties

The 1415 features dual independent outputs. The variable supply provides up to 30 V at 3 A. The fixed output offers 5 V at 3 A. Automatic crossover between the Constant Current and Constant Voltage modes allows continuous transition from CC to CV modes in response to load condition changes.

3/23/2016 1:00:14 PM